Keysight Technologies M9185A technical specifications.
| Package Length (mm) | 215 |
| Package Width (mm) | 128 |
| Package Height (mm) | 60.5 |
| Mounting | Screw |
| Cage Code | 52708 |
| EU RoHS | Not Required |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Keysight Technologies M9185A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.