
Keysight Technologies N2792A technical specifications.
| Bandwidth | 200MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N2792A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
