
Keysight Technologies N2870A technical specifications.
| Bandwidth | 35MHz |
| Lead Length | 1.3m |
| Max Input Voltage | 55V |
| Reach SVHC Compliant | No |
| Series | N287XA |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N2870A to view detailed technical specifications.
No datasheet is available for this part.
