Keysight Technologies N3303A technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 0V |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Series | N3000A |
| Weight | 2.72kg |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies N3303A to view detailed technical specifications.
No datasheet is available for this part.