Keysight Technologies N3306A technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 0V |
| Operating Supply Voltage | 60V |
| Reach SVHC Compliant | No |
| Series | N3000A |
| Weight | 4.54kg |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies N3306A to view detailed technical specifications.
No datasheet is available for this part.