
Laboratory power supply 750 W 100 VDC @ 50 mV, N5749A, Keysight
Keysight Technologies N5749A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 100V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 265V |
| Output Current | 7.5A |
| Output Voltage | 100V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N5749A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
