
Keysight Technologies N6773A technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 15A |
| Output Power | 300W |
| Output Voltage | 20V |
| RoHS Compliant | Yes |
| Weight | 1.23kg |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies N6773A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
