Keysight Technologies N8934A technical specifications.
| Warranty | 3Year |
| Style | Rackmount |
| Number of Outputs | 1 |
| Output Voltage | 500V |
| Maximum Output Current | 90A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15000W |
| Typical AC Input Voltage | 208V |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 300mV |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Keysight Technologies N8934A to view detailed technical specifications.
No datasheet is available for this part.