
Keysight Technologies U1211A technical specifications.
| Accuracy | 0.5% |
| Battery Type | 9V |
| Capacitance | 0.004F |
| Color | Orange |
| Display Type | LCD |
| Height | 43mm |
| Length | 273mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Resistance | 4000R |
| Weight | 625g |
| Width | 106mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U1211A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
