
Keysight Technologies U1231A technical specifications.
| Display Type | Digital |
| Height | 169mm |
| Interface | USB |
| Length | 55mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Resistance | 60000000R |
| Weight | 365g |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies U1231A to view detailed technical specifications.
No datasheet is available for this part.
