
Keysight Technologies U1242B technical specifications.
| Color | Orange |
| Display Type | LCD |
| Height | 193.8mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Frequency | 2kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Resistance | 100000000R |
| Weight | 450g |
| Width | 92.2mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U1242B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
