
The Keysight U1251B digital multimeter offers 0.03% accuracy and a capacitance of 0.1F. It features a digital display and USB interface. The device measures 203.5mm in height, 59mm in length, and 94.4mm in width, with a weight of 504g. Operating temperature range is between -20°C and 55°C.
Keysight Technologies U1251B technical specifications.
| Accuracy | 0.03% |
| Capacitance | 0.1F |
| Color | Orange |
| Display Type | Digital |
| Height | 203.5mm |
| Interface | USB |
| Length | 59mm |
| Max Frequency | 30kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Resistance | 500000000R |
| Weight | 504g |
| Width | 94.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U1251B to view detailed technical specifications.
No datasheet is available for this part.
