
Keysight Technologies U1253B technical specifications.
| Accuracy | 0.025% |
| Color | Orange |
| Current Rating | 10A |
| Display Type | LCD |
| Height | 203.5mm |
| Interface | USB |
| Lead Free | Contains Lead |
| Length | 59mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Resistance | 500000000R |
| Voltage Rating (AC) | 1kV |
| Weight | 527g |
| Width | 94.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U1253B to view detailed technical specifications.
No datasheet is available for this part.
