Keysight Technologies U1561A technical specifications.
| Bandwidth | 250MHz |
| Color | Blue, Grey |
| Lead Length | 1.2m |
| Max Input Voltage | 600V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U1561A to view detailed technical specifications.
No datasheet is available for this part.