Keysight Technologies U1602B-001 technical specifications.
| Bandwidth | 20MHz |
| Display Type | LCD |
| Height | 241mm |
| Interface | USB |
| Length | 138mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 100MS/s |
| Series | U1600 |
| Weight | 1.5kg |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies U1602B-001 to view detailed technical specifications.
No datasheet is available for this part.