
LCR Meter 20 MOhm 20 mF 2000 H, U1733C, Keysight
Keysight Technologies U1733C technical specifications.
| Battery Type | 9V |
| Capacitance | 0.02F |
| Display Type | LCD |
| Height | 184mm |
| Length | 41mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Q Factor | 0.001 |
| Reach SVHC Compliant | No |
| Resistance | 200000000R |
| Series | U1730 Series |
| Test Frequency | 100kHz |
| Weight | 337g |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U1733C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
