
Keysight Technologies U2351A technical specifications.
| Bandwidth | 400kHz |
| Package/Case | Module |
| Height | 44mm |
| Interface | USB |
| Length | 182.4mm |
| Max Input Current | 10uA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 16 |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 1MS/s |
| Weight | 565g |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U2351A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
