Keysight Technologies U2531A technical specifications.
| Height | 44mm |
| Interface | USB |
| Length | 182.4mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Resolution | 14b |
| Sampling Rate | 2MS/s |
| Weight | 565g |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U2531A to view detailed technical specifications.
No datasheet is available for this part.