Keysight Technologies U2652A technical specifications.
| Package/Case | Module |
| Interface | USB |
| Number of Channels | 64 |
| Weight | 565g |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U2652A to view detailed technical specifications.
No datasheet is available for this part.