
Keysight Technologies U2702A technical specifications.
| Bandwidth | 200MHz |
| Package/Case | Module |
| Height | 41mm |
| Input Impedance | 1MR |
| Interface | USB |
| Length | 180mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 12V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| Sampling Rate | 500MS/s |
| Series | U2700A |
| Weight | 534g |
| Width | 117mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U2702A to view detailed technical specifications.
No datasheet is available for this part.
