
This Keysight Technologies module is a 3-channel USB benchtop power supply with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It measures 175mm in length, 105mm in width, and 50mm in height, with a weight of 0.65kg. The power supply has 3 channels and 3 outputs, and is not Reach SVHC compliant.
Keysight Technologies U2722A technical specifications.
| Package/Case | Module |
| Height | 50mm |
| Interface | USB |
| Length | 175mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Reach SVHC Compliant | No |
| Weight | 0.65kg |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U2722A to view detailed technical specifications.
No datasheet is available for this part.
