
Keysight Technologies U2781A technical specifications.
| Package/Case | Module |
| Height | 197mm |
| Interface | USB |
| Length | 270mm |
| Max Input Voltage | 240V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 384 |
| Reach SVHC Compliant | No |
| Weight | 3.7kg |
| Width | 270mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U2781A to view detailed technical specifications.
No datasheet is available for this part.
