The Keysight Technologies U3401A is a high-accuracy multimeter with a current rating of 10A and a voltage rating of 1kV. It operates at a maximum frequency of 100kHz and has a temperature range of 0-50°C. The device measures 282mm in height, 215mm in length, and 87mm in width, with a weight of 3.44kg. It is not Reach SVHC compliant.
Keysight Technologies U3401A technical specifications.
| Accuracy | 0.012% |
| Current Rating | 10A |
| Height | 282mm |
| Length | 215mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Resistance | 50000000R |
| Voltage Rating | 1kV |
| Weight | 3.44kg |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U3401A to view detailed technical specifications.
No datasheet is available for this part.