
Keysight Technologies U8032A technical specifications.
| Current - Output 3 | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 100V |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 230V |
| Output Current | 3A |
| Output Power | 375W |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| Voltage - Output 3 | 5V |
| Weight | 8.2kg |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies U8032A to view detailed technical specifications.
No datasheet is available for this part.