
Keystone Electronics 100 technical specifications.
| Body Material | Steel |
| Color | Silver |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 100 to view detailed technical specifications.
No datasheet is available for this part.