
General purpose male terminal, right-angle orientation, featuring brass construction with tin plating for enhanced conductivity. Rated for 15A current and 500V AC, with a maximum operating temperature of 145°C. This non-insulated terminal offers a 46.2mm length and 0.25-inch tab width, suitable for chassis, board, or rivet mounting. Designed with 10 positions across 5 rows, it utilizes screw termination and is lead-free and RoHS compliant.
Keystone Electronics 1008 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Diameter | 0.032inch |
| Gender | Male |
| Height | 10.3mm |
| Insulation | Non-Insulated |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 46.2mm |
| Material | Brass |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis, Board, Rivet |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Width | 0.25inch |
| Termination | Screw |
| Thickness | 813um |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
