
Single-cell battery holder for coin and cylindrical batteries. Features PBT body material and nickel/tin contact material with tin plating. Designed for through-hole PCB mounting with PC pin termination. Operates within a temperature range of -50°C to 145°C.
Keystone Electronics 101 technical specifications.
| Body Material | PBT |
| Contact Material | Nickel, Tin |
| Contact Plating | Tin |
| Height | 10.76mm |
| Lead Free | Lead Free |
| Material | Steel |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
