
Keystone Electronics 1010TR technical specifications.
| Body Material | Plastic |
| Number of Cells | 1 |
| Battery Cell Size | 1/2AA |
| Battery Series | CR2 |
| Type | Battery Holder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 145°C |
| Cage Code | 91833 |
| Schedule B | 8536908085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Keystone Electronics 1010TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.