
Keystone Electronics 1015 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.