
Keystone Electronics 1016 technical specifications.
| Body Material | PBT |
| Contact Material | Stainless Steel, Gold |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
