
Keystone Electronics 1018C technical specifications.
| Body Material | PBT |
| Contact Type | Retainer Cover |
| Lead Free | Lead Free |
| Material | Plastic |
| Number of Batteries | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1018C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.