
Keystone Electronics 1028C technical specifications.
| Approvals | UL |
| Body Material | PBT |
| Color | Black |
| Contact Plating | Nickel, Tin |
| Lead Free | Lead Free |
| Material | Nylon, Glass, Plastic |
| Number of Batteries | 1 |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1028C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
