
Through-hole, PCB mount interconnection device featuring brass body and contacts with tin plating. This lead-free component offers solder termination and a 0.025-inch thickness. Dimensions include a 0.394-inch height and 0.138-inch width. Packaged in bulk, this RoHS compliant device is supplied in quantities of 100.
Keystone Electronics 1039 technical specifications.
| Body Material | Brass |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 0.394inch |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Thickness | 0.025inch |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
