
Single-cell battery holder for PCB mounting, featuring through-hole termination with PC pins. Constructed with a durable nylon, glass, and PBT body, it utilizes nickel-plated steel spring contacts for reliable connection. Operating across a wide temperature range from -50°C to 145°C, this RoHS compliant component supports up to 1 AWG wire gauge and is UL approved.
Keystone Electronics 104 technical specifications.
| Approvals | UL |
| Body Material | Nylon, Glass, PBT |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Spring Steel |
| Diameter | 23mm |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.