
Single-cell battery holder designed for 18650 battery form factor. Features through-hole mounting for PCB integration and PC pin termination. Operates reliably across a wide temperature range, from -50°C to 145°C. Supplied in a tray of 50 units.
Keystone Electronics 1043P technical specifications.
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1043P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
