
Surface mount battery holder for two 18650 size cells. Features gold-plated stainless steel contacts for reliable conductivity. Constructed from durable nylon with a maximum operating temperature of 145°C and a minimum of -50°C. Designed for PCB mounting via SMD/SMT termination.
Keystone Electronics 1048 technical specifications.
| Body Material | Nylon |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel, Gold |
| Contact Plating | Gold |
| Material | Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, PCB |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.