
BATT HOLDER 18650 2 CELL SMD TAB
Keystone Electronics 1048P technical specifications.
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, PCB |
| Number of Cells | 2 |
| Package Quantity | 25 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1048P to view detailed technical specifications.
No datasheet is available for this part.