
BATT HOLDER 18650 2 CELL PC PIN
Keystone Electronics 1049P technical specifications.
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Cells | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1049P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
