
Keystone Electronics 105-2 technical specifications.
| Approvals | UL |
| Body Material | Glass, Liquid Crystal Polymer |
| Package/Case | SMD/SMT |
| Color | Silver |
| Contact Material | Bronze, Gold |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Steel |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB, Surface Mount |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 105-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.