Keystone Electronics 105-3 technical specifications.
| Color | Silver |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 105-3 to view detailed technical specifications.
No datasheet is available for this part.