
Surface mount coin cell battery holder for a single 24mm coin cell. Features SMD/SMT termination and PCB mounting for surface mount technology. Operates within a temperature range of -50°C to 145°C.
Keystone Electronics 1054 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
