
Surface mount battery holder for one coin cell. Features black, lead-free construction with SMD/SMT termination for secure PCB mounting. Designed for single cell battery applications.
Keystone Electronics 1056 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
