
Keystone Electronics 1057TR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1057TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.