
Single-cell battery holder for coin cells, featuring a PBT plastic and steel construction. Designed for through-hole PCB mounting with PC pin termination. Offers tin contact plating and operates across a wide temperature range from -50°C to 145°C.
Keystone Electronics 1067 technical specifications.
| Contact Plating | Tin |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Contacts | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
