
Keystone Electronics 1081 technical specifications.
| Body Material | Nylon |
| Number of Cells | 1 |
| Battery Series | BR2020|CL2016|CR2012|CR2032|DL2032 |
| Type | Battery Holder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 145°C |
| Contact Plating | Gold |
| Contact Material | Steel |
| Cage Code | 91833 |
| EU RoHS | Yes |
| Schedule B | 8536908085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Keystone Electronics 1081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.