
Surface mount battery contact for single-cell applications. Phosphor bronze construction ensures reliable conductivity. Lead-free and RoHS compliant for environmental responsibility. Designed for PCB mounting with SMD/SMT termination. Supplied in bulk packaging with 100 units per package.
Keystone Electronics 110 technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.