
Keystone Electronics 11001-R technical specifications.
| Body Material | Copper |
| Color | Red |
| Contact Material | Polytetrafluoroethylene |
| Contact Plating | Gold |
| Insulation | Insulated |
| Insulation Material | PTFE |
| Material | PTFE, Polytetrafluoroethylene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Series | 11001 |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 11001-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.