
The Keystone Electronics 11002 is a general purpose resistor with a resistance value of 120 ohms and a power rating of 1/4W. It features a 1% tolerance and is mounted vertically. The resistor has a copper body with a gold plating and is insulated with PTFE. It is packaged in bulk and is compliant with RoHS regulations.
Keystone Electronics 11002 technical specifications.
| Body Material | Copper |
| Package/Case | 120 |
| Color | White |
| Insulation Material | PTFE |
| Material | PTFE, Polytetrafluoroethylene |
| Mount | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 11002 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 11002 to view detailed technical specifications.
No datasheet is available for this part.
