Keystone Electronics 11006-B technical specifications.
| Body Material | Copper |
| Color | Black |
| Insulation Material | PTFE |
| Material | PTFE, Polytetrafluoroethylene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Series | 11006 |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 11006-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.