
Keystone Electronics 11011-R technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Length (mm) | 14.73 |
| Product Diameter (mm) | 5.54 |
| Type | Test Point |
| Gender | SKT |
| Number of Contacts | 1 |
| Cage Code | 91833 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Keystone Electronics 11011-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.